Available Replacements
Alternatif paketleme
ALD105 ALD105 Panasonic Electronic Components
ALD105

Panasonic Electronic Components

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ALD105W

Electromechanical Relay 5VDC 125Ohm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 125Ohm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Search Keywords: ALD105W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ALD105W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 125 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ALD105W discontinued?
Yes, ALD105W from Panasonic Electronic Components is discontinued (end-of-life September 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ALD105W?
The recommended replacement for ALD105W is ALDP105W from Panasonic Electronic Components, available from OnlineComponents.com.
Is ALD105W RoHS compliant?
Yes, ALD105W is RoHS compliant.
What is the lead time for ALD105W?
The standard lead time for ALD105W is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!