- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- AHNA13
Relay Sockets PC Pin 10A Through Hole 1Pole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relay Sockets PC Pin 10A Through Hole 1Pole
Search Keywords: AHNA13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AHNA13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
10
$3.92
50
$3.19
100
$3.14
250
$2.96
500
$2.79
1,000
$2.75
2,500
$2.65
5,000 +
$2.61
Click for Quote
Log in
to unlock special pricing