AHN360X1
Panasonic Electronic Components
Relays 110VDC 22.83KOhm 16A SPST-NO(45mm 13mm 38.5mm) Flange Slim and Compact Relay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 110VDC 22.83KOhm 16A SPST-NO(45mm 13mm 38.5mm) Flange Slim and Compact Relay
Search Keywords: AHN360X1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AHN360X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:22.83 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
143 Weeks
can ship
2/21/29
Price (USD)
Qty
Unit Price
125
$18.36
250
$9.72
375
$6.84
500 +
$6.70
Click for Quote
Log in
to unlock special pricing