- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AHN221X1N
AHN221X1N
Panasonic Electronic Components
Electromechanical Relay 110VDC 22.83KOhm 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Electromechanical Relay 110VDC 22.83KOhm 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay
Search Keywords: AHN221X1N
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panasonic Electronic Components
-
部品番号:AHN221X1N
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:22.83 KOhm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
125
143 Weeks
出荷できます
2/6/29
PRICE (USD)
数量
Unit Price
125
$10.01
250
$6.16
375
$4.88
500 +
$4.78
Click for Quote
ログイン
特別価格を解除するには