- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AHN22112N
AHN22112N
Panasonic Electronic Components
Relays 12VDC 270Ohm 5A DPDT(29x13x28)mm Socket DC Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relays 12VDC 270Ohm 5A DPDT(29x13x28)mm Socket DC Relay
Search Keywords: AHN22112N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AHN22112N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.14
50
$3.70
100
$3.61
250
$3.54
500
$3.47
1,000
$3.41
2,500
$3.36
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing