AHN12012
Panasonic Electronic Components
Relays 12VDC 270Ohm 10ADC/16AAC SPDT(29mm 13mm 34.3mm) Plug-In Slim and Compact Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Relays 12VDC 270Ohm 10ADC/16AAC SPDT(29mm 13mm 34.3mm) Plug-In Slim and Compact Relay
Search Keywords: AHN12012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AHN12012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:270 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.03
50
$3.60
100
$3.52
250
$3.47
500
$3.37
1,000
$3.32
2,500
$3.27
5,000 +
$3.23
Click for Quote
Log in
to unlock special pricing