AHN12005
Panasonic Electronic Components
Relays 5VDC 47Ohm 10ADC/16AAC SPDT(29mm 13mm 34.3mm) Plug-In Slim and Compact Relay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 5VDC 47Ohm 10ADC/16AAC SPDT(29mm 13mm 34.3mm) Plug-In Slim and Compact Relay
Search Keywords: AHN12005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AHN12005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:47 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
125
$7.64
250
$4.70
375
$3.72
500 +
$3.65
Click for Quote
Log in
to unlock special pricing