- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AHES3291
Panasonic Electronic Components
AHES3291
The AHES3291 is a long-life type power relay featuring a 2 Form A contact arrangement and a nominal coil voltage of 12V DC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The AHES3291 is a long-life type power relay featuring a 2 Form A contact arrangement and a nominal coil voltage of 12V DC.
Search Keywords: AHES3291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AHES3291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AHES3291 RoHS compliant?
Yes, AHES3291 is RoHS compliant.
What is the lead time for AHES3291?
The standard lead time for AHES3291 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$14.30
10
$14.13
25
$13.85
50
$13.54
100
$13.51
250
$13.47
500 +
$13.44
Click for Quote
Log in
to unlock special pricing