- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AHES3193
AHES3193
Panasonic Electronic Components
Power Relay 48VDC 35A DPST-NO(36x30x40)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 35A DPST-NO(36x30x40)mm THT
Search Keywords: AHES3193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AHES3193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$18.05
25
$16.08
50
$15.41
100
$14.81
250
$14.14
500
$13.65
1,000 +
$13.62
Click for Quote
Log in
to unlock special pricing