- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AHER2282
AHER2282
Panasonic Electronic Components
PCB Relay - 2FormA, 1Form B - 24VDC Coil - 80A / 277VAC - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCB Relay - 2FormA, 1Form B - 24VDC Coil - 80A / 277VAC - Through Hole
Search Keywords: AHER2282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AHER2282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$123.17
5
$122.86
10
$122.56
13
$122.25
25
$78.24
38
$61.12
50 +
$59.90
Click for Quote
Log in
to unlock special pricing