- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AHER1282
AHER1282
Panasonic Electronic Components
PCB Relay - 2FormA - 24VDC Coil - 80A / 277VAC - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCB Relay - 2FormA - 24VDC Coil - 80A / 277VAC - Through Hole
Search Keywords: AHER1282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AHER1282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$116.85
5
$116.56
10
$116.27
13
$115.97
25
$74.22
38
$57.99
50 +
$56.83
Click for Quote
Log in
to unlock special pricing