- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AH1864619-A
AH1864619-A
Panasonic Electronic Components
The AH1864619-A is a high-precision, ultra-miniature switch featuring a simulated roller lever actuator, left-angle PC board t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AH1864619-A is a high-precision, ultra-miniature switch featuring a simulated roller lever actuator, left-angle PC board terminals, and gold-clad contacts for low-voltage applications.
Search Keywords: AH1864619A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AH1864619-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.54 N
-
Termination Style:PC Pins
-
Dimension:15.65 x 15.1 x 6 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,067
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$1.501
250
$1.235
500
$1.183
1,000
$0.915
2,500
$0.880
5,000
$0.858
7,500
$0.856
10,000 +
$0.848
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments