- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AH16829
AH16829
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Hinge Lever 1A 125VAC 30VDC 0.25N Screw Mount Solder Automotive Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 1A 125VAC 30VDC 0.25N Screw Mount Solder Automotive Tube
Search Keywords: AH16829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AH16829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Hinge Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.25 N
-
Termination Style:Solder
-
Dimension:14.05mm x 6mm x 13.9mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.788
250
$0.641
500
$0.639
1,000
$0.612
2,500
$0.562
5,000
$0.560
7,500
$0.547
10,000 +
$0.545
Click for Quote
Log in
to unlock special pricing