- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AH14849-A
AH14849-A
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 1A 125VAC 30VDC 0.26N Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 1A 125VAC 30VDC 0.26N Thru-Hole Tube
Search Keywords: AH14849A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AH14849-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
2000 -
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.26 N
-
Dimension:15.65 x 6 x 13.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$2.35
1,000
$1.46
1,500
$1.15
2,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments