help desk software
Image is representational - see mfr. specs

Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
Search Keywords: AGQ260S4HX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AGQ260S4HX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10.6 x 7.2 x 5.4 mm
  • Termination Style:
    Gull Wing12536
  • Coil Current:
    22.2 mA
  • Contact Form:
    2 Form C12515
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
18 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
225
$6.73
450
$4.14
675
$3.28
900 +
$3.22
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments