- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGQ260A24
AGQ260A24
Panasonic Electronic Components
Signal Relay 24VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
Search Keywords: AGQ260A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGQ260A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:10.6 x 7.2 x 5.2 mm
-
Termination Style:PC Pin
-
Coil Current:5 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$4.66
100
$4.45
250
$4.32
500
$4.04
1,000
$2.42
2,500
$2.36
5,000
$2.30
7,500 +
$2.27
Click for Quote
Log in
to unlock special pricing