- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGQ2604H
AGQ2604H
Panasonic Electronic Components
Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
Search Keywords: AGQ2604H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGQ2604H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:10.6 x 7.2 x 5.2 mm
-
Termination Style:PC Pin
-
Coil Current:22.2 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$3.50
100
$3.35
250
$3.28
500
$3.27
1,000
$3.26
2,500
$3.25
5,000
$3.24
7,500 +
$3.23
Click for Quote
Log in
to unlock special pricing