Available Replacements
Alternative Packaging
AGQ210S4HZ AGQ210S4HZ Panasonic Electronic Components
AGQ210S4HZ

Panasonic Electronic Components

In Stock: 75

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AGQ210S4H

Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
Search Keywords: AGQ210S4H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AGQ210S4H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Single Coil12534
DC Coil Voltage: 4.5 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 2 A
Mounting: Surface Mount12526
Operating Temperature: -40 to 85 °C
Dimension: 10.6 x 7.2 x 5.4 mm
Termination Style: Gull Wing12536
Coil Current: 22.2 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AGQ210S4H RoHS compliant?
Yes, AGQ210S4H is RoHS compliant.
What is the lead time for AGQ210S4H?
The standard lead time for AGQ210S4H is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,150
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
52 Weeks can ship 11/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.77
50
$1.66
100
$1.59
250
$1.49
500
$1.44
750
$1.43
1,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!