- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGQ210A12Z
Panasonic Electronic Components
AGQ210A12Z
Signal Relay 12VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 12VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Search Keywords: AGQ210A12Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGQ210A12Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 7.2 x 5.4 mm
-
Termination Style:Gull Wing
-
Coil Current:8.3 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AGQ210A12Z RoHS compliant?
Yes, AGQ210A12Z is RoHS compliant.
What is the lead time for AGQ210A12Z?
The standard lead time for AGQ210A12Z is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,800
can ship 5/14/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
225
41 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
10
$5.27
50
$3.60
100
$3.33
225
$3.21
450
$3.04
675
$3.01
900 +
$2.94
Click for Quote
Log in
to unlock special pricing