- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGQ20TS24
AGQ20TS24
Panasonic Electronic Components
RELAY GEN PURPOSE DPDT 2A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RELAY GEN PURPOSE DPDT 2A 24V
Search Keywords: AGQ20TS24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGQ20TS24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$3.17
100
$3.10
250
$3.06
500
$2.97
1,000
$2.94
2,500
$2.90
5,000
$2.88
7,500 +
$2.87
Click for Quote
Log in
to unlock special pricing