Available Replacements
Embalaje alternativo
AGQ200S03 AGQ200S03 Panasonic Electronic Components
AGQ200S03

Panasonic Electronic Components

In Stock: 5,000

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AGQ200S03Z

Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
Search Keywords: AGQ200S03Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AGQ200S03Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Relay Construction: Non-Latching12534
DC Coil Voltage: 3 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 2 A
Mounting: Surface Mount12526
Operating Temperature: -40 to 85 °C
Dimension: 10.6 x 7.2 x 5.4 mm
Termination Style: Gull Wing12536
Coil Current: 46.7 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AGQ200S03Z RoHS compliant?
Yes, AGQ200S03Z is RoHS compliant.
What is the lead time for AGQ200S03Z?
The standard lead time for AGQ200S03Z is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 172
Can Ship immediately
On Order:
2,000   can ship 2/4/27
4,500   can ship 10/14/27
Minimum Order Quantity:
5
52 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$1.91
50
$1.47
100
$1.45
250
$1.42
900
$1.40
1,800
$1.39
2,700
$1.38
5,400 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!