Available Replacements
Alternatif paketleme
AGQ200A4HX AGQ200A4HX Panasonic Electronic Components
AGQ200A4HX

Panasonic Electronic Components

In Stock: 2,700

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AGQ200A4HZ

Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Search Keywords: AGQ200A4HZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AGQ200A4HZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Relay Construction: Non-Latching12534
DC Coil Voltage: 4.5 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 2 A
Mounting: Surface Mount12526
Operating Temperature: -40 to 85 °C
Dimension: 10.6 x 7.2 x 5.4 mm
Termination Style: Gull Wing12536
Coil Current: 31 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AGQ200A4HZ?
The recommended replacement for AGQ200A4HZ is AGQ200A4H from Panasonic Electronic Components, available from OnlineComponents.com.
Is AGQ200A4HZ RoHS compliant?
Yes, AGQ200A4HZ is RoHS compliant.
What is the lead time for AGQ200A4HZ?
The standard lead time for AGQ200A4HZ is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,300   can ship 3/31/27
3,600   can ship 10/14/27
Minimum Order Quantity:
5
52 Weeks can ship 11/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$2.20
50
$1.98
100
$1.97
250
$1.96
900
$1.93
1,800
$1.92
2,700
$1.91
5,400 +
$1.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!