- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGN260A24
Panasonic Electronic Components
AGN260A24
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Search Keywords: AGN260A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGN260A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:10.6 x 7.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:5 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is AGN260A24 RoHS compliant?
Yes, AGN260A24 is RoHS compliant.
What is the lead time for AGN260A24?
The standard lead time for AGN260A24 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Buy all 46 in-stock or the regular minimum order quantity of 50
Stock lot only:
46
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$4.015
50
$3.650
100
$3.570
250
$3.470
500
$3.400
1,000
$2.430
2,500 +
$2.360
Click for Quote
Log in
to unlock special pricing