Image is representational - see mfr. specs

Signal Relay 4.5VDC 1A DPDT(10.6x5.7x9)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 4.5VDC 1A DPDT(10.6x5.7x9)mm THT
Search Keywords: AGN2604H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AGN2604H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10.6 x 5.7 x 9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    22.2 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 2,077
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.47
50
$3.17
100
$3.03
250
$2.88
500
$2.76
750
$2.75
1,000 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!