- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGN26012
AGN26012
Panasonic Electronic Components
Signal Relay 12VDC 1.44KOhm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 1.44KOhm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
Search Keywords: AGN26012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGN26012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:10.6 x 5.7 x 9 mm
-
Termination Style:PC Pin
-
Coil Current:8.3 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
50
$3.14
100
$3.03
250
$2.86
500
$2.76
1,000
$2.66
2,500
$2.65
5,000
$2.64
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing