- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGN210S4HZ
AGN210S4HZ
Panasonic Electronic Components
The AGN210S4HZ is a 1-coil latching, 2 Form C surface-mount relay with a nominal coil voltage of 4.5V DC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AGN210S4HZ is a 1-coil latching, 2 Form C surface-mount relay with a nominal coil voltage of 4.5V DC.
Search Keywords: AGN210S4HZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGN210S4HZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 5.7 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:22.2 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$2.80
25
$2.18
50
$1.10
125
$1.09
250
$1.07
375
$1.05
500 +
$1.03
Click for Quote
Log in
to unlock special pricing