Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AGN210S1HZ

Signal Relay 1.5VDC 22.5Ohm 1A DPDT(10.6x5.7x10)mm SMD General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Signal Relay 1.5VDC 22.5Ohm 1A DPDT(10.6x5.7x10)mm SMD General Purpose Relay
Search Keywords: AGN210S1HZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AGN210S1HZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Relay Construction: Latching Single Coil
DC Coil Voltage: 1.5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 10.6 x 5.7 x 10 mm
Termination Style: Gull Wing
Coil Current: 66.7 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AGN210S1HZ RoHS compliant?
Yes, AGN210S1HZ is RoHS compliant.
What is the lead time for AGN210S1HZ?
The standard lead time for AGN210S1HZ is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks can ship 4/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$3.7000
250
$2.7750
375
$2.5900
500 +
$2.5382
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!