- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGN210S03
AGN210S03
Panasonic Electronic Components
Signal Relay 3VDC 1A DPDT(10.6x5.7x10)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 3VDC 1A DPDT(10.6x5.7x10)mm SMD
Search Keywords: AGN210S03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGN210S03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 5.7 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:33.3 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/10/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
27 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$6.76
50
$5.45
100
$4.68
250
$4.25
500
$4.04
750
$4.02
1,000 +
$3.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT