- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGN210A12Z
Panasonic Electronic Components
AGN210A12Z
Signal Relay 12VDC 1.44KOhm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 12VDC 1.44KOhm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Search Keywords: AGN210A12Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGN210A12Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 7.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:8.3 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is AGN210A12Z RoHS compliant?
Yes, AGN210A12Z is RoHS compliant.
What is the lead time for AGN210A12Z?
The standard lead time for AGN210A12Z is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
125
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
125
$0.933
250
$0.924
375
$0.905
500 +
$0.897
Click for Quote
Log in
to unlock special pricing