- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGN210A03Z
AGN210A03Z
Panasonic Electronic Components
Signal Relay 3VDC 90Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Signal Relay 3VDC 90Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Search Keywords: AGN210A03Z
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Panasonic Electronic Components
-
Parça Numarası:AGN210A03Z
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 7.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:33.3 mA
-
Contact Form:2 Form C
kaynaklar
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
640
Hemen gönderilebilir
SİPARİŞ ÜZERİNE:
1.000
Gemi olabilir 10.19.26
Minimum Order Quantity:
5
28 Weeks
Gemi olabilir
12.15.26
PRICE (USD)
MİKTAR
Unit Price
5
$1.65
50
$1.47
100
$1.45
250
$1.43
500
$1.40
1.000
$1.39
2.500
$1.38
5.000 +
$1.37
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için