- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGN21012
Panasonic Electronic Components
AGN21012
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
Search Keywords: AGN21012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGN21012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 5.7 x 9 mm
-
Termination Style:PC Pin
-
Coil Current:8.3 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is AGN21012 RoHS compliant?
Yes, AGN21012 is RoHS compliant.
What is the lead time for AGN21012?
The standard lead time for AGN21012 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,650
Ships today, if you order in
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$6.46
25
$5.12
50
$4.47
1,000 +
$4.00
Click for Quote
Log in
to unlock special pricing