Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AGN200S03Z

Signal Relay 3VDC 1A DPDT(10.6x5.7x10)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 3VDC 1A DPDT(10.6x5.7x10)mm SMD
Search Keywords: AGN200S03Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AGN200S03Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching
DC Coil Voltage: 3 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 10.6 x 5.7 x 10 mm
Termination Style: Gull Wing
Coil Current: 46.7 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AGN200S03Z RoHS compliant?
Yes, AGN200S03Z is RoHS compliant.
What is the lead time for AGN200S03Z?
The standard lead time for AGN200S03Z is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 5/12/27
2,000   can ship 11/4/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
52 Weeks can ship 11/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.78
25
$6.77
50
$6.75
125
$6.73
250
$4.14
375
$3.28
500 +
$3.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!