Available Replacements
Alternative Packaging
AGN200A24 AGN200A24 Panasonic Electronic Components
AGN200A24

Panasonic Electronic Components

In Stock: 900

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AGN200A24Z

The AGN200A24Z is a single-side stable, surface-mount signal relay with a 2 Form C contact arrangement and a 24V DC nominal co ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AGN200A24Z is a single-side stable, surface-mount signal relay with a 2 Form C contact arrangement and a 24V DC nominal coil voltage.
Search Keywords: AGN200A24Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AGN200A24Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.4 x 10 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    9.6 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AGN200A24Z RoHS compliant?
Yes, AGN200A24Z is RoHS compliant.
What is the lead time for AGN200A24Z?
The standard lead time for AGN200A24Z is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,280
Can Ship immediately
On Order:
2,000   can ship 11/25/26
Minimum Order Quantity:
5
31 Weeks can ship 4/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$1.78
50
$1.33
100
$1.32
250
$1.29
500 +
$1.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!