Available Replacements
Embalaje alternativo
AGN200A24Z AGN200A24Z Panasonic Electronic Components
AGN200A24Z

Panasonic Electronic Components

In Stock: 730

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AGN200A24

Signal Relay 24VDC 1A DPDT(10.6x7.4x10)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 1A DPDT(10.6x7.4x10)mm SMD
Search Keywords: AGN200A24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AGN200A24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 10.6 x 7.4 x 10 mm
Termination Style: Gull Wing
Coil Current: 9.6 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AGN200A24 RoHS compliant?
Yes, AGN200A24 is RoHS compliant.
What is the lead time for AGN200A24?
The standard lead time for AGN200A24 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
52 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.75
250
$1.63
500
$1.56
1,000
$1.50
2,500
$1.49
5,000
$1.39
7,500
$1.38
10,000 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!