Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AGN200A1HZ

Signal Relay 1.5VDC 16Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Signal Relay 1.5VDC 16Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Search Keywords: AGN200A1HZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AGN200A1HZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Relay Construction: Non-Latching
DC Coil Voltage: 1.5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 10.6 x 7.4 x 10 mm
Termination Style: Gull Wing
Coil Current: 93.8 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AGN200A1HZ RoHS compliant?
Yes, AGN200A1HZ is RoHS compliant.
What is the lead time for AGN200A1HZ?
The standard lead time for AGN200A1HZ is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
52 Weeks can ship 11/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$6.73
250
$4.14
375
$3.28
500 +
$3.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!