Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AGN200A09Z

Signal Relay 9VDC 1A DPDT(10.6x7.4x10)mm SMD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 9VDC 1A DPDT(10.6x7.4x10)mm SMD
Search Keywords: AGN200A09Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AGN200A09Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.4 x 10 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    15.5 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AGN200A09Z RoHS compliant?
Yes, AGN200A09Z is RoHS compliant.
What is the lead time for AGN200A09Z?
The standard lead time for AGN200A09Z is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.49
25
$6.43
50
$5.09
125
$4.45
250
$4.16
375
$4.12
500 +
$3.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!