- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGN20009
Panasonic Electronic Components
AGN20009
Signal Relay 9VDC 1A DPDT(10.6x5.7x9)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 9VDC 1A DPDT(10.6x5.7x9)mm THT
Search Keywords: AGN20009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGN20009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 5.7 x 9 mm
-
Termination Style:PC Pin
-
Coil Current:15.5 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is AGN20009 RoHS compliant?
Yes, AGN20009 is RoHS compliant.
What is the lead time for AGN20009?
The standard lead time for AGN20009 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
398
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$3.18
100
$3.12
250
$3.03
500
$2.97
1,000
$2.90
2,500 +
$2.82
Click for Quote
Log in
to unlock special pricing