Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AEV25024

Electromechanical Relay 24VDC 15.2Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 15.2Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive
Search Keywords: AEV25024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AEV25024
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 300 A
Mounting: Flange Mount
Operating Temperature: -40 to 80 °C
Dimension: 111 x 63 x 74.7 mm
Termination Style: Screw Terminal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AEV25024 discontinued?
Yes, AEV25024 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AEV25024?
The recommended replacement for AEV25024 is AEV19024 from Panasonic Electronic Components, available from OnlineComponents.com.
Is AEV25024 RoHS compliant?
Yes, AEV25024 is RoHS compliant.
What is the lead time for AEV25024?
The standard lead time for AEV25024 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!