- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AEV18024
Panasonic Electronic Components
AEV18024
Relays 24VDC 136.4Ohm 80A SPST-NO(82.75x40x79)mm Flange Compact Relay Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Relays 24VDC 136.4Ohm 80A SPST-NO(82.75x40x79)mm Flange Compact Relay Automotive
Search Keywords: AEV18024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AEV18024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:80 A
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is AEV18024 RoHS compliant?
Yes, AEV18024 is RoHS compliant.
What is the lead time for AEV18024?
The standard lead time for AEV18024 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$252.90
10
$155.63
15
$123.21
20 +
$120.74
Click for Quote
Log in
to unlock special pricing