Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AEV18012

Relays 12VDC 34Ohm 80A SPST-NO(82.75x40x79)mm Flange Compact Relay Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relays 12VDC 34Ohm 80A SPST-NO(82.75x40x79)mm Flange Compact Relay Automotive
Search Keywords: AEV18012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AEV18012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 80 A
Mounting: Flange Mount
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AEV18012 RoHS compliant?
Yes, AEV18012 is RoHS compliant.
What is the lead time for AEV18012?
The standard lead time for AEV18012 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$172.60
5
$156.47
10
$150.64
15
$149.76
20 +
$148.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!