- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- AEV17012
Panasonic Electronic Components
AEV17012
Relays 12VDC 24KOhm 200A SPST-NO(95x45x86.4)mm Flange Compact Relay Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AEV17012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:200 A
-
Mounting:Flange Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:95 x 45 x 86.4 mm
-
Termination Style:Wire Lead
-
This product is discontinued, but still in stock.