- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- AEV15112
AEV15112
Panasonic Electronic Components
Electromechanical Relay 12VDC 37.5Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 37.5Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive
Search Keywords: AEV15112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AEV15112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:300 A
-
Mounting:Flange Mount
-
Operating Temperature:-40 to 80 °C
-
Dimension:111 x 63 x 74.7 mm
-
Termination Style:Screw Terminal
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.