Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AEV110122

Relays 12VDC 116.5Ohm 10A SPST-NO(66.8x37.9x49.7)mm Flange Compact Relay Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relays 12VDC 116.5Ohm 10A SPST-NO(66.8x37.9x49.7)mm Flange Compact Relay Automotive
Search Keywords: AEV110122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AEV110122
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    10 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 80 °C
  • Coil Resistance:
    116.5 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AEV110122 discontinued?
Yes, AEV110122 from Panasonic Electronic Components is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AEV110122?
The recommended replacement for AEV110122 is AECN11012 from Panasonic Electronic Components, available from OnlineComponents.com.
Is AEV110122 RoHS compliant?
Yes, AEV110122 is RoHS compliant.
What is the lead time for AEV110122?
The standard lead time for AEV110122 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$226.0431
5
$225.4780
10
$224.9143
25
$224.3520
50
$118.4080
75
$81.4315
100 +
$79.8028
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!