- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AEQ10417
AEQ10417
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Leaf Lever Solder 0.1A 30VDC 1.7N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Leaf Lever Solder 0.1A 30VDC 1.7N Screw Mount
Search Keywords: AEQ10417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AEQ10417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Leaf Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.7 N
-
Termination Style:Solder
-
Dimension:13.3 x 8.4 x 18.7 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$14.067
25
$5.275
50
$3.517
100
$3.149
300
$2.931
500
$2.740
1,000 +
$2.671
Click for Quote
Log in
to unlock special pricing