- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- AEP25024
Panasonic Electronic Components
AEP25024
Electromechanical Relay 24VDC 12.9Ohm 300A SPST-NO (111x63x74.7)mm Voltage and Current Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 12.9Ohm 300A SPST-NO (111x63x74.7)mm Voltage and Current Relay
Search Keywords: AEP25024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AEP25024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:300 A
-
Mounting:N/A
-
Operating Temperature:-40 to 80 °C
-
Dimension:111 x 63 x 74.7 mm
-
Termination Style:Screw Terminal
Product Guides
+
Frequently Asked Questions
Is AEP25024 discontinued?
Yes, AEP25024 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AEP25024 RoHS compliant?
Yes, AEP25024 is RoHS compliant.
What is the lead time for AEP25024?
The standard lead time for AEP25024 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.