Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ADW1212HLW

Power Relay 12VDC 16A SPST-NO(24mm 10mm 15.8mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
Search Keywords: ADW1212HLW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ADW1212HLW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409550
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Latching Double Coil
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ADW1212HLW RoHS compliant?
Yes, ADW1212HLW is RoHS compliant.
What is the lead time for ADW1212HLW?
The standard lead time for ADW1212HLW is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
Minimum Order Quantity:
5
60 Weeks can ship 12/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.34
50
$3.13
100
$3.07
250
$2.98
500
$2.92
1,000
$2.86
2,500 +
$2.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!