Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ADW1105W

Power Relay 5VDC 8A SPST-NO(24x10x18.8)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 8A SPST-NO(24x10x18.8)mm THT
Search Keywords: ADW1105W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ADW1105W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Latching Single Coil10725
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO10703
Maximum Current Rating: 8 A
Mounting: Through Hole10716
Termination Style: PC Pin10727
Push to Test Button: No10724
Led Indicator: No10708
Operating Temperature: -40 to 85 °C
Coil Resistance: 125 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ADW1105W RoHS compliant?
Yes, ADW1105W is RoHS compliant.
What is the lead time for ADW1105W?
The standard lead time for ADW1105W is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
Minimum Order Quantity:
15
60 Weeks can ship 12/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$6.34
25
$5.82
100
$5.38
300
$5.02
500
$4.86
1,000
$4.12
2,500
$3.86
5,000 +
$3.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!