Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ADW1103HTW

Power Relay 3VDC 16A SPST-NO(24x10x18.8)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 3VDC 16A SPST-NO(24x10x18.8)mm THT
Search Keywords: ADW1103HTW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ADW1103HTW
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Latching Single Coil
DC Coil Voltage: 3 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 45 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ADW1103HTW RoHS compliant?
Yes, ADW1103HTW is RoHS compliant.
What is the lead time for ADW1103HTW?
The standard lead time for ADW1103HTW is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
60 Weeks can ship 1/10/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.92
50
$4.81
100
$4.60
300
$4.40
500
$4.22
1,000
$3.80
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!