- Home ›
- All Products›
- ADJH24112
ADJH24112
Panasonic Electronic Components
RELAY GEN PURPOSE SPST 50A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RELAY GEN PURPOSE SPST 50A 12V
Search Keywords: ADJH24112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ADJH24112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$6.84
25
$6.62
50
$6.53
100
$6.43
250
$6.30
500
$6.21
1,000 +
$6.11
Click for Quote
Log in
to unlock special pricing