Panasonic Electronic Components
ADJ56005
Power Relay 5VDC 16A DPDT(29x13x16.5)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | ADJ56005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Relay Construction: | Non-Latching10725 |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | DPDT10703 |
| Mounting: | Through Hole10716 |
| Termination Style: | PC Pin10727 |
| Push to Test Button: | No10724 |
| Led Indicator: | No10708 |
| Operating Temperature: | -40 to 70 °C |
| Coil Resistance: | 100 Ohm |